Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL201DC
Newark Part No.95W3400
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.780 |
| 5+ | $63.830 |
| 10+ | $59.850 |
| 25+ | $55.080 |
| 50+ | $53.950 |
| 100+ | $50.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$67.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL201DC
Newark Part No.95W3400
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents50 pcs of 0201 Size Inductors
Range of Inductance Values0.8nH to 33nH
No. of Items in Kit1400
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.8nH to 33nH
Product Range
-
Kit Contents
50 pcs of 0201 Size Inductors
No. of Items in Kit
1400
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate