Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR26W0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F5999
Product RangeR26 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR26W0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F5999
Product RangeR26 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorWhite
Wire Gauge26AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.69mm
Approval Specification-
Product RangeR26 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R26W-0100 is a 100ft 26AWG white Wire Wrapping Wire with silver-plated copper conductor with KYNAR® insulation. The OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.69mm
Product Range
R26 Series
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
