Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-160
Newark Part No.15J0745
Your Part Number
36 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
34 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $749.080 |
| 5+ | $723.910 |
Price for:Each
Minimum: 1
Multiple: 1
$749.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-160
Newark Part No.15J0745
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST SVH-21T-P1.1 22-18AWG Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-160 from JST is a green colour hand crimping tool. This ergonomically designed, parallel action hand tool is designed specifically to crimp SVH-21T-P1.1 contact.
- Fitted with flap locator to ensure correct positioning of the contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- 3 cavities to suit wire sizes of 18AWG, 20AWG and 22AWG
- Easy readjustment of load
- Fully recyclable
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SVH-21T-P1.1 22-18AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
