Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700V227M006ATE009 Polymer Aluminium Electrolytic Capacitor, 220 µF, 6.3 V, 2917 [7343 Metric], 9000 µohm](https://mexico.newark.com/productimages/standard/en_US/10AN2485-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700V227M006ATE009Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2485RL
Cut Tape10AN2485
Product RangeA700 AO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 25+ | $2.760 |
| 100+ | $2.540 |
| 250+ | $2.300 |
| 500+ | $2.060 |
| 1000+ | $1.790 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V227M006ATE009Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2485RL
Cut Tape10AN2485
Product RangeA700 AO-CAP Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.5A
Product Length
7.3mm
Product Height
2.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
