Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700V685M016ATE070 Polymer Aluminium Electrolytic Capacitor, 6.8 µF, 16 V, 2917 [7343 Metric], 0.07 ohm](https://mexico.newark.com/productimages/standard/en_US/47AM1683-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700V685M016ATE070Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel47AM1694RL
Cut Tape47AM1694
Product RangeA700 AO-CAP Series
Your Part Number
996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $1.880 |
| 100+ | $1.870 |
| 250+ | $1.600 |
| 500+ | $1.340 |
| 1000+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V685M016ATE070Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel47AM1694RL
Cut Tape47AM1694
Product RangeA700 AO-CAP Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.07ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.07ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
