Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V827M002APE003 Polymer Aluminium Electrolytic Capacitor, 820 µF, 2 V, 2917 [7343 Metric], 3000 µohm](https://mexico.newark.com/productimages/standard/en_US/10AN2492-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V827M002APE003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10AN2492RL
Cut Tape10AN2492
Product RangeA720 AO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 25+ | $3.130 |
| 100+ | $2.880 |
| 250+ | $2.590 |
| 500+ | $2.320 |
| 1000+ | $2.030 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V827M002APE003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10AN2492RL
Cut Tape10AN2492
Product RangeA720 AO-CAP Series
Technical Datasheet
Capacitance820µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current11.69A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
11.69A
Product Length
7.3mm
Product Height
2.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
3000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP Series
Technical Docs (1)
Alternatives for A720V827M002APE003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
