Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA8AA181BC450Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AM4868
Product RangeALA8A Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 10+ | $8.020 |
| 25+ | $7.450 |
| 50+ | $6.880 |
| 100+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8AA181BC450Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AM4868
Product RangeALA8A Series
Technical Datasheet
Capacitance180µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeALA8A Series
Product Diameter25mm
Product Height35mm
Lead Spacing10mm
ESR0.778ohm
Ripple Current3.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ALA8AA181BC450 is a ALA8A series snap-in aluminum electrolytic capacitor designed for automotive applications. Typical applications for the ALA8A capacitor is mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.
- AEC -Q200 qualified
- Can withstand vibration up to 10g
- Excellent surge voltage capability
- High ripple current and high voltage
- Operational lifetime of 5,000 hours at +105°C (VR IR applied)
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Operating temperature range from -40 to +105°C
- Capacitance value is 180µF and product size (height x diameter) is 1.377inch x 0.984inch
- Capacitance tolerance of ±20% at 100Hz/+20°C
- Rated voltage of 450V
Technical Specifications
Capacitance
180µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
3.3A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
ALA8A Series
Product Height
35mm
ESR
0.778ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
