Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0271
Product RangeBEAD W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.674 |
| 25+ | $0.650 |
| 50+ | $0.626 |
| 100+ | $0.602 |
| 500+ | $0.582 |
| 1000+ | $0.554 |
| 2500+ | $0.522 |
Price for:Each
Minimum: 10
Multiple: 10
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0271
Product RangeBEAD W Series
Technical Datasheet
Ferrite Bead Case / PackageToroid
Impedance-
DC Current Rating1.5A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length10.5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Toroid
DC Current Rating
1.5A
DC Resistance Max
-
Product Length
10.5mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
