Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C226M3R2C7186Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel85AC1648RL
Cut Tape85AC1648
Product RangeKPS SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.370 | $7.37 |
| Total Price | $7.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 25+ | $5.580 |
| 100+ | $4.080 |
| 250+ | $4.000 |
| 500+ | $3.920 |
| 1000+ | $3.840 |
| 5000+ | $3.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C226M3R2C7186Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel85AC1648RL
Cut Tape85AC1648
Product RangeKPS SMD Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
