Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQCLU5100A19JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9878
Product RangeC4AQ Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.480 |
| 25+ | $4.210 |
| 50+ | $3.930 |
| 100+ | $3.580 |
| 500+ | $3.310 |
| 1000+ | $3.010 |
| 2500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQCLU5100A19JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9878
Product RangeC4AQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)650V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating13V/µs
Peak Current127A
RMS Current (Irms)11.7A
ESR6400µohm
Product Diameter-
Product Length32mm
Product Width31mm
Product Height19mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
127A
ESR
6400µohm
Product Length
32mm
Product Height
19mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
650V
Capacitor Terminals
Radial Leaded
dv/dt Rating
13V/µs
RMS Current (Irms)
11.7A
Product Diameter
-
Product Width
31mm
Ripple Current
-
Product Range
C4AQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQCLU5100A19J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
