Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CWR11HH226KB Surface Mount Tantalum Capacitor, 22 µF, 15 V, 2917 [7343 Metric], ± 10%, 1.1 ohm, D](https://mexico.newark.com/productimages/standard/en_US/13AN2069-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCWR11HH226KBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13AN2069RL
Cut Tape13AN2069
Product RangeT492 CWR11 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.840 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 25+ | $3.480 |
| 100+ | $2.770 |
| 250+ | $2.710 |
| 500+ | $2.660 |
| 1000+ | $2.600 |
| 5000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR11HH226KBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13AN2069RL
Cut Tape13AN2069
Product RangeT492 CWR11 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeD
Failure RateB
Ripple Current369mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT492 CWR11 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.1ohm
Failure Rate
B
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
369mA
Product Width
4.3mm
Product Range
T492 CWR11 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
