Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoLDEIH4100KA5N00Copy
Newark Part No.75Y1265
Product RangeLDE Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEIH4100KA5N00Copy
Newark Part No.75Y1265
Product RangeLDE Series
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package6054 [150140 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)120V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length15.5mm
Product Width13.7mm
Product Height4.6mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
120V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
15.5mm
Product Height
4.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
6054 [150140 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
13.7mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
