Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel30AJ5372RL
Cut Tape30AJ5372
Product RangeMPEV Series
Your Part Number
1,042 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.230 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $1.040 |
| 500+ | $0.926 |
| 1000+ | $0.858 |
| 2500+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel30AJ5372RL
Cut Tape30AJ5372
Product RangeMPEV Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case10mm x 10mm x 4mm
Product RangeMPEV Series
Inductor Case / Package-
DC Resistance Max0.0128ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.4A
Saturation Current (Isat)
15A
Product Range
MPEV Series
DC Resistance Max
0.0128ohm
Product Length
10mm
Product Height
4mm
Technical Docs (1)
Alternatives for MPEV1D1040L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
