Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0618L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4156RL
Cut Tape06AH4156
Product RangeMPX Series
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.020 |
| 25+ | $0.972 |
| 50+ | $0.963 |
| 100+ | $0.953 |
| 500+ | $0.939 |
| 1000+ | $0.920 |
| 2500+ | $0.901 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0618L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4156RL
Cut Tape06AH4156
Product RangeMPX Series
Inductance1µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeMPX Series
Power Inductor Case7mm x 6.5mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
11A
Power Inductor Case
7mm x 6.5mm x 1.8mm
DC Resistance Max
0.0193ohm
Product Length
7mm
Product Height
1.8mm
Alternatives for MPX1D0618L1R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
