Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0830LR33Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AH4408RL
Cut Tape03AH4408
Product RangeMPX Series
Also Known AsUPI2X10830LR33
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.420 |
| 100+ | $1.310 |
| 250+ | $1.210 |
| 500+ | $1.090 |
| 1000+ | $0.980 |
| 5000+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0830LR33Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AH4408RL
Cut Tape03AH4408
Product RangeMPX Series
Also Known AsUPI2X10830LR33
Technical Datasheet
Inductance330nH
RMS Current (Irms)25.8A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeMPX Series
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
25.8A
Saturation Current (Isat)
35A
Power Inductor Case
8.65mm x 8mm x 3mm
DC Resistance Max
0.0027ohm
Product Length
8.65mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPX1D0830LR33
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
