Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4220RL
Cut Tape06AH4220
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.959 |
| 100+ | $0.904 |
| 500+ | $0.886 |
| 1000+ | $0.868 |
| 2500+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4220RL
Cut Tape06AH4220
Product RangeMPX Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case8.65mm x 8mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0983ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
8.65mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.5A
Product Range
MPX Series
DC Resistance Max
0.0983ohm
Product Length
8.65mm
Product Height
4mm
Technical Docs (2)
Alternatives for MPX1D0840L220
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
