Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D2213L470Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.65AH8482
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 10+ | $13.150 |
| 25+ | $12.430 |
| 50+ | $12.110 |
| 100+ | $11.380 |
| 250+ | $10.730 |
| 500+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L470Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.65AH8482
Product RangeMPX Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPX Series
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
0.0205ohm
Product Length
22.5mm
Product Height
13mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
19A
Product Range
MPX Series
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
