Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0650L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8299RL
Cut Tape65AH8299
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.600 |
| 25+ | $1.430 |
| 50+ | $1.390 |
| 100+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.150 |
| 2500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0650L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8299RL
Cut Tape65AH8299
Product RangeMPXV Series
Inductance3.3µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0189ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.7A
Saturation Current (Isat)
8A
Power Inductor Case
7mm x 6.5mm x 5mm
DC Resistance Max
0.0189ohm
Product Length
7mm
Product Height
5mm
Alternatives for MPXV1D0650L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
