Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8390RL
Cut Tape65AH8390
Product RangeMPXV Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.490 |
| 25+ | $2.200 |
| 50+ | $2.000 |
| 100+ | $1.790 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8390RL
Cut Tape65AH8390
Product RangeMPXV Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)32.2A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
32.2A
Saturation Current (Isat)
45A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
2300µohm
Product Length
13.2mm
Product Height
6.4mm
Technical Docs (3)
Alternatives for MPXV1D1264L1R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
