Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L3R3Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8407RL
Cut Tape65AH8407
Product RangeMPXV Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.670 | $5.67 |
| Total Price | $5.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 25+ | $4.650 |
| 100+ | $3.740 |
| 250+ | $3.490 |
| 500+ | $3.420 |
| 1000+ | $3.350 |
| 5000+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L3R3Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8407RL
Cut Tape65AH8407
Product RangeMPXV Series
Inductance3.3µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)27.5A
Product RangeMPXV Series
Power Inductor Case17mm x 17.1mm x 4mm
Inductor Case / Package-
DC Resistance Max8100µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
27.5A
Power Inductor Case
17mm x 17.1mm x 4mm
DC Resistance Max
8100µohm
Product Length
17mm
Product Height
4mm
Alternatives for MPXV1D1740L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
