Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L330Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8422RL
Cut Tape65AH8422
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.210 | $5.21 |
| Total Price | $5.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.830 |
| 25+ | $4.450 |
| 50+ | $4.060 |
| 100+ | $3.680 |
| 500+ | $3.660 |
| 1000+ | $3.590 |
| 2500+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L330Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8422RL
Cut Tape65AH8422
Product RangeMPXV Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case17mm x 17.1mm x 7mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0473ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
12A
Product Range
MPXV Series
DC Resistance Max
0.0473ohm
Product Length
17mm
Product Height
7mm
Technical Docs (2)
Alternatives for MPXV1D1770L330
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
