Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213LR47Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AH5048
Product RangeMPXV Series
Also Known AsUPI2X12213VR47
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.850 |
| 100+ | $13.380 |
| 150+ | $12.680 |
| 250+ | $11.980 |
| 500+ | $11.740 |
| 1250+ | $11.500 |
| 2500+ | $11.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50
Multiple: 50
$692.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213LR47Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AH5048
Product RangeMPXV Series
Also Known AsUPI2X12213VR47
Technical Datasheet
Inductance470nH
RMS Current (Irms)90A
Inductor ConstructionShielded
Saturation Current (Isat)140A
Product RangeMPXV Series
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max480µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
90A
Saturation Current (Isat)
140A
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
480µohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
