Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169MA4220QB2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61AK2383
Product RangePEH169 Series
Your Part Number
75 In Stock
198 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.570 |
| 5+ | $28.390 |
| 10+ | $25.210 |
| 25+ | $23.620 |
| 100+ | $22.030 |
| 500+ | $21.590 |
| 1000+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169MA4220QB2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61AK2383
Product RangePEH169 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product RangePEH169 Series
Product Diameter36.6mm
Product Height51.5mm
Lead Spacing13mm
ESR0.023ohm
Ripple Current27A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36.6mm
Lead Spacing
13mm
Ripple Current
27A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
PEH169 Series
Product Height
51.5mm
ESR
0.023ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
