Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH200XV4470MB2
Newark Part No.61AK2389
Product RangePEH200 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $164.870 |
Price for:Each
Minimum: 1
Multiple: 1
$164.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH200XV4470MB2
Newark Part No.61AK2389
Product RangePEH200 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)385V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter76.6mm
Product Height146mm
Lead Spacing32mm
ESR0.011ohm
Ripple Current57.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.6mm
Lead Spacing
32mm
Ripple Current
57.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
385V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
PEH200 Series
Product Height
146mm
ESR
0.011ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate