Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHBC10-0R8A0038VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6327
Product RangePHBC Series
Also Known AsUALP100R8A0038
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $5.310 |
| 25+ | $4.890 |
| 50+ | $4.260 |
| 100+ | $3.940 |
| 500+ | $3.600 |
| 1000+ | $3.530 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHBC10-0R8A0038VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6327
Product RangePHBC Series
Also Known AsUALP100R8A0038
Technical Datasheet
Product RangePHBC Series
Inductance38µH
RMS Current (Irms)3A
DC Resistance Max0.0312ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
38µH
DC Resistance Max
0.0312ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
