Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHBC14-1R2A0187VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6338
Product RangePHBC Series
Also Known AsUALP141R2A0187
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 5+ | $14.350 |
| 10+ | $14.110 |
| 25+ | $13.930 |
| 100+ | $13.760 |
| 500+ | $10.430 |
| 1000+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHBC14-1R2A0187VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6338
Product RangePHBC Series
Also Known AsUALP141R2A0187
Technical Datasheet
Product RangePHBC Series
Inductance187µH
RMS Current (Irms)8A
DC Resistance Max0.0376ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
8A
Inductance Tolerance
± 20%
Inductance
187µH
DC Resistance Max
0.0376ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
