Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME261JC6100KR19T0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90AC8425
Product RangePME261/P561 Series
Also Known AsP561CP104K500L
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.240 |
| 100+ | $1.630 |
| 250+ | $1.590 |
| 500+ | $1.550 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME261JC6100KR19T0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90AC8425
Product RangePME261/P561 Series
Also Known AsP561CP104K500L
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)500V
Voltage(DC)1kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing20.3mm
Product Length24mm
Product Width11.3mm
Product Height16.5mm
Product RangePME261/P561 Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PME261 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. For general use in DC and low frequency pulse applications.
- Voltage range: 400 – 1,000 VDC; 220 – 500 VAC
- Capacitance range: 0.001 – 1 µF
- Climatic category: 40/70/56, IEC 60068–1
- Operating temperature range of -40˚C to +70˚C in AC applications
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.1µF
Voltage(AC)
500V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
24mm
Product Height
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
20.3mm
Product Width
11.3mm
Product Range
PME261/P561 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
