Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75TR3220AA40KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0774
Product RangeR75 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75TR3220AA40KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0774
Product RangeR75 Series
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)650V
Voltage(DC)1.6kV
Lead Spacing27.5mm
dv/dt Rating1.5kV/µs
Peak Current330A
RMS Current (Irms)11.93A
ESR0.0051ohm
Product Length32mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
11.93A
Product Length
32mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
0.22µF
Typical Applications
High Frequency
Voltage(AC)
650V
Lead Spacing
27.5mm
Peak Current
330A
ESR
0.0051ohm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
