Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76MF215050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9128
Product RangeR76H Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.561 |
| 250+ | $0.438 |
| 500+ | $0.397 |
| 1000+ | $0.364 |
| 5000+ | $0.335 |
Price for:Each
Minimum: 10
Multiple: 10
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76MF215050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9128
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating400V
Capacitance0.015µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC250V
Voltage(AC)250V
Voltage(DC)400V
Voltage Rating VDC400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating1.5kV/µs
Peak Current23A
RMS Current (Irms)2.4A
ESR0.042ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Height9mm
Product RangeR76H Series
Tamaño de Funda-
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
400V
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
250V
Voltage(DC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
23A
ESR
0.042ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Product Range
R76H Series
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.015µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
250V
Voltage Rating VDC
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
2.4A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Height
9mm
Tamaño de Funda
-
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76MF215050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
