Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-80HY220HCopy
Newark Part No.01AH7912
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.020 |
| 25+ | $1.930 |
| 50+ | $1.840 |
| 100+ | $1.750 |
| 250+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY220HCopy
Newark Part No.01AH7912
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.4A
Saturation Current (Isat)3.4A
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.4A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
2.4A
DC Resistance Max
0.08ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
