Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHBC24N-2R1B0039V.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AC6475
Product RangeSHBC Series
Also Known AsUALS4N2R1B0039
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.630 |
| 5+ | $24.730 |
| 10+ | $22.830 |
| 25+ | $20.930 |
| 100+ | $20.220 |
| 500+ | $19.920 |
| 1000+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC24N-2R1B0039V.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AC6475
Product RangeSHBC Series
Also Known AsUALS4N2R1B0039
Technical Datasheet
Product RangeSHBC Series
Inductance39µH
RMS Current (Irms)30A
DC Resistance Max6.8mohm
Inductance Tolerance± 20%
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
30A
Inductance Tolerance
± 20%
Inductance
39µH
DC Resistance Max
6.8mohm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
