Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350E106M016AT7301Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK2597
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.220 |
| 25+ | $3.170 |
| 50+ | $3.120 |
| 100+ | $2.790 |
| 500+ | $2.520 |
| 1000+ | $2.260 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350E106M016AT7301Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK2597
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height8.9mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
5.5mm
Product Height
8.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
