Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT356A105J020ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC0165
Product RangeUltraDip II T35X Series
Your Part Number
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.040 |
| 25+ | $3.720 |
| 50+ | $3.420 |
| 100+ | $3.060 |
| 500+ | $2.720 |
| 1000+ | $2.390 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356A105J020ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC0165
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Lead Spacing5.08mm
ESR10ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height8.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 5%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
Capacitor Terminals
Radial Leaded
ESR
10ohm
Ripple Current
-
Product Diameter
-
Product Height
8.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T356A105J020AT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
