Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T490B157M010ATE500 Surface Mount Tantalum Capacitor, 150 µF, 10 V, 1411 [3528 Metric], ± 20%, 0.5 ohm, B](https://mexico.newark.com/productimages/standard/en_US/10AN2244-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT490B157M010ATE500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10AN2244
Product RangeT490 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 2000+ | $0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,508.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490B157M010ATE500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10AN2244
Product RangeT490 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current412mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
412mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T490B157M010ATE500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
