Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491C475M035ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AH0073
Re-Reel81Y7422RL
Cut Tape81Y7422
Product RangeT491 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.414 | $0.00 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.610 |
| 20+ | $0.574 |
| 30+ | $0.539 |
| 50+ | $0.503 |
| 100+ | $0.467 |
| 250+ | $0.431 |
| 500+ | $0.394 |
| 1000+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.414 |
| 1500+ | $0.387 |
| 2500+ | $0.359 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C475M035ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AH0073
Re-Reel81Y7422RL
Cut Tape81Y7422
Product RangeT491 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current224mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
224mA
Product Width
3.2mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491C475M035AT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
