Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T494A106M020AT Surface Mount Tantalum Capacitor, 10 µF, 20 V, 1206 [3216 Metric], ± 20%, 3 ohm, A](https://mexico.newark.com/productimages/standard/en_US/10AN2370-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT494A106M020ATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel60M2301
Cut Tape10AN2370
Product RangeT494 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.569 | $1,138.00 |
| Total Price | $1,138.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.569 |
| 5000+ | $0.516 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.440 |
| 4000+ | $0.414 |
| 6000+ | $0.405 |
| 10000+ | $0.397 |
| 20000+ | $0.389 |
| 50000+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494A106M020ATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel60M2301
Cut Tape10AN2370
Product RangeT494 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
158mA
Product Width
1.6mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T494A106M020AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
