Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494C476K010ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC7947RL
Cut Tape18AC7947
Product RangeT494 Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.210 |
| 100+ | $0.923 |
| 250+ | $0.905 |
| 500+ | $0.886 |
| 1000+ | $0.868 |
| 5000+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494C476K010ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC7947RL
Cut Tape18AC7947
Product RangeT494 Series
Capacitance47µF
Voltage Rating10V
Voltage(DC)10V
Tantalum Capacitor Case2312 [6032 Metric]
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
PackagingCut Tape
Manufacturer Size CodeC
Failure Rate-
Ripple Current606mA
Product Length6mm
Series NameT494
Tamaño de Funda2312
Product Width3.2mm
Product Height2.5mm
Product RangeT494 Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package2312 [6032 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.3ohm
Manufacturer Size Code
C
Ripple Current
606mA
Series Name
T494
Product Width
3.2mm
Product Range
T494 Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
10V
Tantalum Capacitor Case
2312 [6032 Metric]
Capacitance Tolerance
± 10%
Packaging
Cut Tape
Failure Rate
-
Product Length
6mm
Tamaño de Funda
2312
Product Height
2.5mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
2312 [6032 Metric]
RoHS Phthalates Compliant
Yes
Alternatives for T494C476K010AT
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
