Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT510E687K006ATE012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM3596
Product RangeT510 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $11.110 |
| 25+ | $10.830 |
| 50+ | $10.540 |
| 100+ | $10.330 |
| 250+ | $10.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510E687K006ATE012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM3596
Product RangeT510 Series
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.012ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current4.873A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.012ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
4.873A
Product Width
6mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
