Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446GPBU
Newark Part No.72W2786
Product Range33600A Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $472.190 |
Price for:Each
Minimum: 1
Multiple: 1
$472.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446GPBU
Newark Part No.72W2786
Product Range33600A Series
Technical Datasheet
Accessory TypeGPIB Interface module upgrade
For Use WithKeysight 1 and 2-channel 33600A Series Trueform waveform generators
Product Range33600A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
3446GPBU is an user installable GPIB interface module upgrade for Truevolt series DMMs and 33600A Trueform series waveform generators. This option available for the following models such as 33611A, 33612A, 33621A, 33622A, 34460A, 34461A, 34465A, 34470A.
- GPIB module upgrade
Technical Specifications
Accessory Type
GPIB Interface module upgrade
Product Range
33600A Series
For Use With
Keysight 1 and 2-channel 33600A Series Trueform waveform generators
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate