Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035J100GBSTR
Newark Part No.
Full Reel36K6792
Re-Reel23M9815
Cut Tape23M9815
Product RangeAccu-P Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.310 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.040 | $0.310 |
| 25+ | $0.557 | $0.310 |
| 50+ | $0.509 | $0.310 |
| 100+ | $0.459 | $0.310 |
| 250+ | $0.448 | $0.310 |
| 500+ | $0.436 | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.422 |
| 6000+ | $0.421 |
| 12000+ | $0.405 |
| 18000+ | $0.399 |
| 30000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J100GBSTR
Newark Part No.
Full Reel36K6792
Re-Reel23M9815
Cut Tape23M9815
Product RangeAccu-P Series
Technical Datasheet
Capacitance10pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (1)
Alternatives for 06035J100GBSTR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
