Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U270JAT2A Capacitor, RF, Low ESR, 27 pF, 200 V, U Series, ± 5%, 125 °C, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08052U270JAT2ACopy
Newark Part No.88M9038
Product RangeU Series
Also Known AsKGQ21HCG2D270JT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U270JAT2ACopy
Newark Part No.88M9038
Product RangeU Series
Also Known AsKGQ21HCG2D270JT
Technical Datasheet
Capacitance27pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
