Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No87106-211 RWCopy
Newark Part No.18T1771
Product RangeSMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No87106-211 RWCopy
Newark Part No.18T1771
Product RangeSMPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Product Range
SMPS Series
Operating Temperature Max
125°C
Voltage(DC)
500V
Dielectric Characteristic
X7R
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
