Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CWR09NC335MM. Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, 2611 [6728 Metric], ± 20%, 2 ohm, G](https://mexico.newark.com/productimages/standard/en_US/51AC9909-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09NC335MM.Copy
Newark Part No.60AC8502
Product RangeCWR09 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $27.000 |
| 100+ | $23.610 |
| 150+ | $19.570 |
| 250+ | $17.550 |
| 500+ | $17.200 |
| 1250+ | $16.840 |
| 2500+ | $16.500 |
Price for:Each
Minimum: 50
Multiple: 50
$1,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09NC335MM.Copy
Newark Part No.60AC8502
Product RangeCWR09 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Capacitor Case / Package2611 [6728 Metric]
Product RangeCWR09 Series
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeG
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2611 [6728 Metric]
Capacitance Tolerance
± 20%
Manufacturer Size Code
G
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
CWR09 Series
ESR
2ohm
Operating Temperature Min
-55°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
