Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCX2016DB32000D0FLJCCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38Y8558RL
Cut Tape38Y8558
Product RangeCX2016DB Series
Your Part Number
27,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.996 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 50+ | $0.803 |
| 100+ | $0.774 |
| 250+ | $0.736 |
| 500+ | $0.710 |
| 1000+ | $0.685 |
| 2500+ | $0.665 |
| 5000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2016DB32000D0FLJCCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38Y8558RL
Cut Tape38Y8558
Product RangeCX2016DB Series
Technical Datasheet
Product RangeCX2016DB Series
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
CX2016DB Series
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
