Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF951C106MPAAQ2Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel55AC2291RL
Cut Tape55AC2291
Product RangeF95 Series
Your Part Number
7,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.220 | $16.10 |
| Total Price | $16.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.220 |
| 10+ | $2.280 |
| 15+ | $2.150 |
| 25+ | $2.040 |
| 50+ | $1.910 |
| 125+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951C106MPAAQ2Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel55AC2291RL
Cut Tape55AC2291
Product RangeF95 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0905 [2212 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current87mA
Product Length2.2mm
Product Width1.25mm
Product Height1mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0905 [2212 Metric]
ESR
4ohm
Failure Rate
-
Product Length
2.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
87mA
Product Width
1.25mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
