Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F970J476MBAHT3 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 1 ohm, B](https://mexico.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF970J476MBAHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel60AC2801RL
Cut Tape60AC2801
Product RangeF97-HT3 Series
Your Part Number
1,153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 25+ | $0.750 |
| 100+ | $0.690 |
| 250+ | $0.615 |
| 500+ | $0.553 |
| 1000+ | $0.482 |
| 2500+ | $0.419 |
| 5000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF970J476MBAHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel60AC2801RL
Cut Tape60AC2801
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current292mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeF97-HT3 Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
292mA
Product Width
2.8mm
Product Range
F97-HT3 Series
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
