Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN2216M2R2BTASCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel37X6301RL
Cut Tape37X6301
Product RangeLMXN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.530 |
| 25+ | $3.340 |
| 50+ | $3.090 |
| 100+ | $2.820 |
| 500+ | $2.500 |
| 1000+ | $2.000 |
| 2500+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN2216M2R2BTASCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel37X6301RL
Cut Tape37X6301
Product RangeLMXN Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product RangeLMXN Series
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length22.35mm
Product Width16.26mm
Product Height8mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LMXN Series
Inductance Tolerance
± 20%
Product Width
16.26mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
-
Saturation Current (Isat)
20A
DC Resistance Max
6000µohm
Product Length
22.35mm
Product Height
8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
