Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E104MARTR1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel56K3664
Re-Reel94W2820RL
Cut Tape94W2820
Product RangeSkyCap SR Series
Your Part Number
8,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.456 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 25+ | $0.202 |
| 100+ | $0.179 |
| 250+ | $0.162 |
| 500+ | $0.144 |
| 1000+ | $0.135 |
| 2500+ | $0.125 |
| 5000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.113 |
| 6000+ | $0.106 |
| 12000+ | $0.101 |
| 18000+ | $0.098 |
| 30000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E104MARTR1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel56K3664
Re-Reel94W2820RL
Cut Tape94W2820
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing2.54mm
Dielectric CharacteristicZ5U
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length5.08mm
Qualification-
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Product Range
SkyCap SR Series
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
Z5U
Product Diameter
-
Qualification
-
Product Height
5.08mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Product Length
5.08mm
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SR205E104MARTR1
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
