Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E104MARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36K6164
Product RangeSkyCap SR Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $0.207 |
| 2000+ | $0.206 |
| 3000+ | $0.202 |
| 5000+ | $0.197 |
| 10000+ | $0.193 |
| 25000+ | $0.189 |
| 50000+ | $0.185 |
| 100000+ | $0.181 |
Price for:Each
Minimum: 1000
Multiple: 1000
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E104MARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36K6164
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SR215E104MAR is a SkyCap®/SR series conformally coated radial leaded MLC. The leaded capacitor exhibits excellent thermal shock and vibration resistance compared to SMD ceramics. It features high-speed pick and place compatible.
- Ideal for industrial applications
- Epoxy case material
- 50V voltage rating
- Z5U temperature coefficient
- Capacitance tolerance: ±20%
- 0.2inch width, 0.2inch height, 0.125inch thickness
- 0.2inch lead spacing, 0.02inch lead diameter
- Temperature ranges up to 125°C
- 0.1µF capacitance
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.175mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SkyCap SR Series
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SR215E104MAR
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
