Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV09AC474KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2469
Product RangeSV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.250 |
| 100+ | $22.510 |
Price for:Each
Minimum: 50
Multiple: 50
$1,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV09AC474KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2469
Product RangeSV Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)1kV
Product RangeSV Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing17.1mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product Length19.6mm
Qualification-
Product Width5.08mm
Product Height18.3mm
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
0.47µF
Product Range
SV Series
Capacitor Terminals
PC Pin
Lead Spacing
17.1mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Product Height
18.3mm
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Product Length
19.6mm
Product Width
5.08mm
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
